Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGP802
Order Code3287711
Product RangeNGP800 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86,776.800 |
Price for:Each
Minimum: 1
Multiple: 1
Kč86,776.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGP802
Order Code3287711
Product RangeNGP800 Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min-
Output Voltage Max32V
Output Current Min-
Output Current Max20A
Power Rating400W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty-
Product RangeNGP800 Series
Plug Type-
SVHCTo Be Advised
Product Overview
- R&S®NGP800 series 2ch power supply with 400W total output power
- Boost efficiency with quad-core power
- Channel outputs are galvanically isolated and not connected to ground
- Space, cost and time efficient
- Large 5" high resolution touchscreen
- Supports ramp and arbitrary function, O/P delay, remote sensing, data logging, built-in measurement
- 2 x 32V/20A voltage and current per channel
- FlexPower
- Supports parallel and serial operation
- Digital remote control, digital trigger I/O and analogue input full connectivity
Contents
Power supply, Set of power cables, Terminal blocks, Quick start guide.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
-
Output Current Min
-
Power Rating
400W
Supply Voltage Max
-
Product Range
NGP800 Series
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage Max
32V
Output Current Max
20A
Supply Voltage Min
-
Manufacturer Warranty
-
Plug Type
-
Technical Docs (15)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10