You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NGU201-P

Source Measure Unit SMU, 1-Channel, 2-Quadrant, 20V, 3A, 60W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NGU201-P
Order Code:
3625265
Product Range
NGU
Technical Datasheet:
NGU201-P   Datasheet
See all Technical Docs

Product Range Selector (NGU)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
NGU

:
Current/Voltage/Resistance Measure, Current/Voltage Source

:
60W

:
-

:
-

:
0.05ohm to 100ohm

:
3 Years

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (10)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

NGU201-P power supply units are ideal for demanding applications due to their very high accuracy and fast load adjustment. Thanks to the special design of the measuring instrument, it is possible to measure the current from to to and exactly in one, which was solance of several measuring waveforms. The rapid exchange of devices under load, which occur, for example, when switching from sleep mode to the transmission mode of mobile communication devices, can also be controlled by means of short control times. Thanks to the super-fast data recording, every detail is recognized up to a resolution of 2µs.
  • Ideal for powering battery-operated devices
  • Optional battery simulation function provides test conditions that imitate the use of a real battery
  • Optional voltmeter input makes an additional digital multimeter unnecessary in many applications
  • Fast load regulation, minimum residual ripple and low noise
  • Minimum residual ripple and low noise
  • Galvanically isolated, floating channels
  • Output stage isolated with relays
  • Voltage priority and current priority mode, high-capacitance mode
  • High speed data acquisition (FastLog function)
  • USB and LAN (Ethernet) interfaces are installed as standard

Contents

NGU201 base unit, Set of power cables, Quick start guide.

1 In stock Need more?

More stock available week commencing 4/17/23
Standard lead time for this product is 4 weeks.

Order before 18:00

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč99,511.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč99,511.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --