Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč313,249.200 |
Product Information
Product Overview
RTA-BNDL is a package bundle of RTA4004 Oscilloscope, RTA-B2410 1 GHz Bandwidth option and RTA-PK1 Application Bundle. Target applications include general purpose, general R&D market, power electronics development, design and validate power conversion (e.g. DC-DC converter), power supply stability, EMI debugging (direct frequency setting, time-frequency correlation, waterfall diagram), R&D debugging - power supplies, R&D debugging serial buses, manufacturing test and repair. This package includes spectrum analyser (spectrogram), protocol analyser, pattern and waveform generator, integrated digital voltmeter, frequency response analyser, trigger counter, trigger & decoding(I2C/SPI, UART/RS-232/422/485, CAN/LIN I2S audio, MIL-STD-1553 and ARINC-429), power analysis.
- RTA4004 Oscilloscope 4 channel 200 MHz
- 2.5GSPS/channel, 5GSPS interleaved sampling rate
- 10" capacitive touch, 1280 × 800 pixel display
- History and segmented memory in fast-segmented mode up to 700000 waveforms/s
- Time base accuracy of ±0.5ppm
- 10bit ADC with up to 16bit resolution
- Minimum input sensitivity of 500µV/div
- Standard history function
Contents
RTA4004 oscilloscope 4 channel 200MHz, RTA-B2410 1GHz bandwidth option, RTA-PK1 application bundle (RTA-B6 arb generator, RTA-K1 I2C/SPI trigger & decode, RTA-K2 UART/RS232 trigger & decode, - RTA-K3 CAN/LIN trigger & decode, RTA-K5 I2S trigger & decode, RTA-K6 MIL-1553 T&D, RTA-K7 ARINC 429 T&D, RTA-K15 history & segmented memory, RTA-K31 power analysis, RTA-K36 bode plot analysis, RTA-K37 spectrum, 500MHz passive probe per channel, Power cord.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RTA4000 Series
1GHz
200 Mpts
WXGA TFT Capacitive Touch Screen
3 Years
To Be Advised
4 Channel
5GSPS
350ps
RTA4004 Oscilloscope, RTA-B2410, RTA-PK1, RTA-B6, RTA-K1 I2C/SPI, RTA-K2 UART/RS232
EU, UK
Technical Docs (14)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate