Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč92,796.000 |
Product Information
Product Overview
RTB-BNDL is an oscilloscope package consisting of RTB2004 oscilloscope 4 channel 70MHz, RTB-B243 300MHz Bandwidth option and RTB-PK1 Application bundle (RTB-B6 ARB GENERATOR, RTC-K1 I2C/SPI Trigger & Decode, RTC-K2 UART/RS232 Trigger & Decode, RTC-K3 CAN/LIN Trigger & Decode, RTM-K15 History & Segment Memory, RTM-K36 FREQUENCY RESPONSE ANALYSIS (Bode Plot)). RTB2004 is a RTB2000 series 70MHz, 4 channel digital oscilloscope. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support.
- 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
- Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
- Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
- Maintain fast sampling rates of 1.25Gsample/s at all times
- Easily customizable waveform display with R&S SmartGrid technology
- Dimension of 390mm x 220mm x 152mm, 2.5Kg weight
- Optimized parallel button operation
- 10bit A/D converter
- Edge, width, video, pattern, line, serial bus standard trigger types
- USB host with MTP, USB device, LAN and powerful web server for remote display and operation
Contents
RTB2004 oscilloscope 4 channel 70MHz, RTB-B243 300MHz bandwidth option and RTB-PK1 application bundle (RTB-B6 ARB GENERATOR, RTC-K1 I2C/SPI trigger & decode, RTC-K2 UART/RS232 trigger & decode, RTC-K3 CAN/LIN trigger & decode, RTM-K15 history & segment memory, RTM-K36 FREQUENCY RESPONSE ANALYSIS (Bode Plot)), R&S RT-ZP03 passive probe per channel, Power cord.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RTB2000 Series
300MHz
10 Mpts
WXGA Touch Screen LCD Colour
3 Years
To Be Advised
4 Analogue, 16 Digital
1.25GSPS
1.15ns
RTB2004 DSO, RTA-B243 300MHz, RTB-B6 ARB Generator, RTB-K1/K2/K3/K15/K36
-
Technical Docs (14)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate