Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč566,557.200 |
Product Information
Product Overview
The RTM3K-COM4 from Rohde & Schwarz is a RTM3004 complete bundle. The RTM3004 complete bundle include 100MHz, 4 channel RTM-3004 digital oscilloscope with upgrade options. The oscilloscope has 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options. AWG, MSO, I2C, SPI, UART/RS-232/RS-422/RS-485, I2S LJ/RJ/TDM, MIL-1553, ARINC 429, CAN/LIN, power analysis, frequency response analysis, history and segmented memory, spectrum analysis.
- Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
- Waveform update rate is 64000waveforms/s
- Minimum input sensitivity is 500μV/div
- 10 second boot time
- Arbitrary waveform and 4bit pattern generator optional
- Standard digital voltmeter and trigger counter
- LAN, USB host/device, fast display over Ethernet connectivity
- Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)
- No future upgrades needed
- 4 analog or 16 digital channels
- Bandwidth: 1 GHz
- Saver bundle – up to 49% off, already included in price
Applications
Medical
Contents
RTM3004 oscilloscope, RTM-B2410 1GHz bandwidth upgrade, RTM-B1 MSO option, RTM-B6 ARB generator, RTM-PK1 application bundle, 500MHz passive probe per channel, Power cord.
Notes
A discount of up to 50% has been applied to this SKU, and the offer is valid until stock lasts. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RTM3004 4CH Oscilloscope/RTM-B2410 1GHZ BW Upgrade/RTM-B1 MSO/RTMB6 ARB Generator/RTM-PK1 App Bundle
To Be Advised
RTM3000 Series
Technical Docs (15)
Alternatives for RTM3K-COM4
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate