Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč235,250.400 |
Product Information
Product Overview
The R&S®ZNLE is a two-port vector network analyzer that can be used for bidirectional measurements of S-Parameters S11, S21, S12 and S22 on passive components. Ordering the R&S®ZNLE requires only two decisions: the frequency range and whether or not you need a GPIB interface. The analyzer is available with a frequency range of 1 MHz to 3 GHz (R&S®ZNLE3) or 1 MHz to 6 GHz (R&S®ZNLE6). The optional GPIB interface lets you connect a controller to remotely control the R&S®ZNLE. As a standalone instrument, the R&S®ZNLE does not require an external PC to configure the setup. You can start measuring immediately after you switch on the instrument.
- Compact standalone vector Network analyzer with fully integrated Computer
- Fast measurement speeds
- Solid RF Performance in an economic Instrument
- User Interface with multi-touchscreen
- Use of calibration units
Applications
RF Communications, Test & Measurement
Technical Specifications
PC Based
120dBm
ZNLE Series
To Be Advised
1MHz to 3GHz
3 Years
-
Technical Docs (12)
Alternatives for ZNLE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate