Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč406,923.000 |
Product Information
Product Overview
ZPH-COM2 is a complete package for line and sweeping and spectrum analysis applications up to 4GHz. The Cable Rider ZPH has all the essential basic measurement capabilities required for installing and maintaining antenna systems in the field. Its unique features ensure fast and efficient cable and antenna measurements and spectrum analysis. It features frequency range in cable and antenna analyser mode from 2MHz to 4GHz, frequency range in spectrum analyser mode from 5KHz to 4GHz, DTF, return loss, VSWR and cable loss measurements, measurement wizard to speed up measurements and eliminate human errors. It includes pre-installed options such as ZPH-B4 frequency upgrade 4GHz, ZPH-B22 spectrum analyser preamplifier, ZPH-K1 spectrum analysis measurement application, ZPH-K15 interference analysis, ZPH-K16 mapping measurement, ZPH-K7 modulation analysis, ZPH-K9 power sensor support, ZPH-K19 channel power meter, ZPH-K29 pulse measurements with power sensor.
- Trigger input
- Headphone jack and dual USB ports
- Ideal for 9hr field use, backlit keypad, fast boot, non-reflective display, small form factor, IP51
- RF output connection
- Capacitive large touchscreen with smartphone like gestures, backlit keypad
- Soft key labels on display
- System keys
- Built in wizard
- Screenshot key
- Protected LAN and USB ports
Contents
ZPH.12 cable rider & spectrum analyser, ZPH-B4 frequency upgrade 4GHz, ZPH-B22 spectrum analyser preamplifier, ZPH-K1 spectrum analysis measurement application, ZPH-K15 interference analysis, ZPH-K16 signal strength mapping measurement application, ZPH-K7 modulation analysis, ZPH-K9 power sensor support, ZPH-K19 channel power meter, ZPH-K29 pulse measurements with power sensor, Lithium-ion battery pack, USB cable, AC power supply, Getting started manual, Side strap.
Notes
A discount of up to 50% has been applied to this SKU, and the offer is valid until stock lasts.
Technical Specifications
WVGA Colour
LAN
To Be Advised
-
ZPH Series
Technical Docs (14)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate