Print Page
Image is for illustrative purposes only. Please refer to product description.
837 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč102.326 |
10+ | Kč77.497 |
25+ | Kč71.478 |
50+ | Kč65.710 |
100+ | Kč59.189 |
250+ | Kč54.173 |
500+ | Kč51.414 |
1000+ | Kč49.909 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč102.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD2311NVX-LBE2
Order Code4294091
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver Configuration-
Power Switch TypeGaN HEMT
No. of Pins6Pins
IC Case / PackageSSON-EP
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current7A
Sink Current5A
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay3.4ns
Output Delay3ns
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
BD2311NVX-LBE2 is a single-channel ultra-fast gate driver. It is a single gate driver capable of driving GaN HEMTs at Ultra-Fast with narrow pulses, which can contribute to the long-range and high accuracy of LiDAR. As a protection function, the driver includes an Undervoltage lockout (UVLO) between VCC and GND. Application includes industrial equipment, industrial LiDAR, DC / DC converters, industrial detection sensors, and augmented reality.
- Gate driver voltage range from 4.5V to 5.5V
- 7A / 5A typical output current IOH / IOL
- Minimum input pulse width is 1.25ns (0 ohm series 220pF load, Tj = -40 to +125°C)
- 7A typical peak source current (Tj = -40 to +125°C)
- Turn-on propagation delay time is 3.4ms typical (100pF load, Tj = -40 to +125°C)
- Turn-off propagation delay time is 3ms typical (100pF load, Tj = -40 to +125°C)
- VCC operating current is 38.7mA (30MHz (50% duty), 2ohm as ROUTH and ROUTL, 100pF load)
- SSON06RX2020 package, operating temperature range from -40°C to +125°C
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
7A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
3.4ns
Product Range
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
GaN HEMT
IC Case / Package
SSON-EP
Input Type
Inverting, Non-Inverting
Sink Current
5A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
3ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007