Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč128.660 |
10+ | Kč95.053 |
25+ | Kč88.783 |
50+ | Kč83.767 |
100+ | Kč78.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč128.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD49101AEFS-ME2
Order Code2888262
Technical Datasheet
IC TypePMIC for Car Audio Systems
Supply Voltage25V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs5
IC Case / PackageHTSSOP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Digital IC CaseHTSSOP
Technical Specifications
IC Type
PMIC for Car Audio Systems
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
5
No. of Pins
44Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Digital IC Case
HTSSOP
Supply Voltage
25V
No. of LDO Regulators
-
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074