Print Page
Image is for illustrative purposes only. Please refer to product description.
205 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč63.452 |
10+ | Kč47.652 |
25+ | Kč43.388 |
50+ | Kč41.131 |
100+ | Kč38.874 |
250+ | Kč36.868 |
500+ | Kč35.614 |
1000+ | Kč34.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč63.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6220F-E2
Order Code1716260
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current500mA
Output Voltage-
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min6V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCLead (17-Jan-2023)
Automotive Qualification Standard-
Driver Case StyleSOP
Product Overview
The BD6220F-E2 is a H-bridge Driver in different supply voltages 18V and output current 0.5A to meet the needs of a variety of applications. It contains a VREF variable function that contributes to lower power consumption and greater efficiency. In addition multiple built-in protection circuits protect the IC and load from damage while ensuring a high degree of reliability. This highly efficient H-bridge driver IC facilitates low-power consumption design.
- Built-in selectable one channel or two channels configuration
- VREF Voltage setting pin enables PWM duty control
- Cross-conduction prevention circuit
- Low standby current
- OCP, OVP, TSD and UVLO four protection circuits provided
Applications
Motor Drive & Control, Consumer Electronics, HVAC
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
8Pins
Supply Voltage Max
15V
Operating Temperature Max
85°C
Product Range
-
SVHC
Lead (17-Jan-2023)
Driver Case Style
SOP
Motor Type
Brushed DC
Output Current
500mA
IC Case / Package
SOP
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability