Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč148.975 |
10+ | Kč114.866 |
25+ | Kč106.590 |
50+ | Kč104.584 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč148.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9302FP-E2
Order Code3011166
Technical Datasheet
No. of Outputs2 Output
Output TypeAdjustable
No. of Outputs2Outputs
TopologyBuck (Step Down)
Input Voltage Min6V
Input Voltage Max18V
Max Output Current1.8A
Output Current - Output 11.8A
Output Current - Output 21.8A
IC Case / PackageHSOP
Output Voltage - Output 114.4V
No. of Pins25Pins
IC MountingSurface Mount
Output Voltage - Output 214.4V
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max14.4V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
DC / DC Converter IC CaseHSOP
Switching Frequency2.5MHz
Technical Specifications
No. of Outputs
2 Output
No. of Outputs
2Outputs
Input Voltage Min
6V
Max Output Current
1.8A
Output Current - Output 2
1.8A
Output Voltage - Output 1
14.4V
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
14.4V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Switching Frequency
2.5MHz
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
18V
Output Current - Output 1
1.8A
IC Case / Package
HSOP
No. of Pins
25Pins
Output Voltage - Output 2
14.4V
Output Voltage Min
800mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
HSOP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833