Print Page
Image is for illustrative purposes only. Please refer to product description.
320 In Stock
2,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.334 |
10+ | Kč19.086 |
50+ | Kč17.280 |
100+ | Kč15.224 |
250+ | Kč14.271 |
500+ | Kč13.694 |
1000+ | Kč12.716 |
2500+ | Kč12.515 |
Price for:Each
Minimum: 1
Multiple: 1
Kč26.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD93291EFJ-E2
Order Code2420851
Technical Datasheet
Output TypeFixed, Adjustable
No. of Outputs2 Output
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min8V
Input Voltage Max26V
Output Current - Output 11.7A
Max Output Current1.7A
IC Case / PackageHTSOP
Output Current - Output 2500mA
No. of Pins8Pins
Output Voltage - Output 15V
IC MountingSurface Mount
Output Voltage - Output 23.3V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
DC / DC Converter IC CaseHTSOP
Switching Frequency2.5MHz
Product Overview
The BD93291EFJ-E2 is a Dual Synchronous Buck Converter integrates wide input voltage range and low input voltage. The IC also incorporates a new technology called H³Reg™, a Rohm proprietary control method which facilitates ultra-high transient response against changes in load. SLLM (Simple Light Load Mode) technology is also integrated to improve efficiency when powering lighter loads. For protection and ease of use, the IC also incorporates soft start.
- Standby mode (Istandby=0μA)
- High voltage synchronous buck converter(Vout1)
- Low voltage synchronous buck converter(Vout2)
- FET on resistance high-side 0.175Ω/low-side 0.175Ω
- Internal soft-start function
Applications
Power Management
Technical Specifications
Output Type
Fixed, Adjustable
No. of Outputs
2Outputs
Input Voltage Min
8V
Output Current - Output 1
1.7A
IC Case / Package
HTSOP
No. of Pins
8Pins
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Switching Frequency
2.5MHz
No. of Outputs
2 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
26V
Max Output Current
1.7A
Output Current - Output 2
500mA
Output Voltage - Output 1
5V
Output Voltage - Output 2
3.3V
Output Voltage Min
-
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
HTSOP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408