Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBH1715FVC-TR
Order Code1716295
Product RangeBH1715 Series
Technical Datasheet
Product Information
ManufacturerROHM
Manufacturer Part NoBH1715FVC-TR
Order Code1716295
Product RangeBH1715 Series
Technical Datasheet
Sensor Output TypeI2C Digital
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleWSOF
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBH1715 Series
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
Supply Voltage Min
2.4V
Ambient Light Sensor Case Style
WSOF
Operating Temperature Min
-40°C
Product Range
BH1715 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006