Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.141 |
10+ | Kč36.868 |
25+ | Kč36.115 |
50+ | Kč35.112 |
100+ | Kč34.360 |
500+ | Kč31.601 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč44.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBH1726NUC-E2
Order Code2991178
Technical Datasheet
Sensor Output TypeDigital (I2C)
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleWSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Digital (I2C)
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
2.3V
Ambient Light Sensor Case Style
WSON
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability