Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,775.422 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,775.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1P10CFJ-EVK-001
Order Code3976839
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM1P10CFJ
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Kit ContentsEvaluation Board BM1P10CFJ
Product Range-
SVHCTo Be Advised
Product Overview
BM1P10CFJ-EVK-001 is a BM1P10CFJ evaluation board. The BM1P10CFJ PWM controller for AC/DC power supplies provides an optimal system for all products that include an electrical outlet. It realizes the high flexibility in power supply design with external switching MOSFET and current detection resistor.
- Standby mode significantly reduces standby power consumption
- Spacing-saving is realized by MOSFET, start circuit incorporation
- High flexibility due to adjustment of current sense resistance
- AC low voltage protection and X capacitor discharge
- Built-in power save function and it reduces electric power at no load
- Operates frequency reduction and burst operation at light load
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM1P10CFJ
SVHC
To Be Advised
Silicon Core Number
BM1P10CFJ
Application Sub Type
Isolated Flyback Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001