Print Page
Image is for illustrative purposes only. Please refer to product description.
490 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč100.822 |
10+ | Kč76.494 |
25+ | Kč70.475 |
50+ | Kč64.957 |
100+ | Kč58.436 |
250+ | Kč54.424 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč100.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P060MF-ZE2
Order Code3778780
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageSOP
No. of Pins20Pins
Power Rating Max-
TopologyIsolated
IsolationIsolated
Power Switch Voltage Rating730V
Power Switch Current Rating1.4mA
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Product Overview
- PWM type DC/DC converter IC with integrated switching MOSFET
- AC low voltage protection function (AC UVLO)
- X capacitor discharge function
- VCC pin low voltage protection (VCC UVLO)
- PWM type current mode control, frequency reduction function
- Burst operation at light load, burst voltage setting function
- Minimum ON width adjustment at light load
- Soft start function, FB pin overload protection function (FB OLP), dynamic over current protection
- Over current protection function by cycle, external stop function
- Leading edge blanking function
Technical Specifications
Input Voltage Min
-
IC Case / Package
SOP
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
1.4mA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Input Voltage Max
-
No. of Pins
20Pins
Topology
Isolated
Power Switch Voltage Rating
730V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001