Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,177.775 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,177.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM3G007MUV-EVK-002
Order Code4240699
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM3G007MUV-LBE2
Kit Application TypePower Management
Application Sub TypeGaN HEMT Power Stage
Kit ContentsEvaluation Board BM3G007MUV-LBE2
Product Range-
SVHCTo Be Advised
Product Overview
BM3G007MUV-EVK-002 is a power factor correction 240W 400V BM3G007MUV reference board. BM3G007MUV has a built-in GaN HEMT (650V 70mohm), driver and protection circuit. By using this GaN power stage, achieved a maximum efficiency of 97.8%. The BD7695FJ which is BCM method PFC controller IC is used. The BD7695FJ supplies the system which is suitable for all of products that requires PFC.
- Reference board outputs 400V voltage from the input of 90VAC to 264VAC
- Output current supplies up to 0.6A
- Output voltage range from 376 to 415V
- Input frequency range from 47Hz to 63Hz
- THD is 8.4% typical
- Max output ripple voltage is 20Vpp
- BCM is used for PFC part and Zero current detection reduces both switching loss and noise
- Hold time is 20ms (min) at VOUT min 280V
- 0.97 power factor (PF) at AC230V, IOUT = 0.6A
- Operating temperature range from -10 to +55°C
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM3G007MUV-LBE2
SVHC
To Be Advised
Silicon Core Number
BM3G007MUV-LBE2
Application Sub Type
GaN HEMT Power Stage
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001