Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč397.518 |
Price for:Each
Minimum: 1
Multiple: 1
Kč397.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM3G015MUV-EVK-003
Order Code4240701
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM3G015MUV-LBE2
Kit Application TypePower Management
Application Sub TypeGaN HEMT Power Stage
Kit ContentsEvaluation Board BM3G015MUV-LBE2
Product Range-
SVHCTo Be Advised
Product Overview
BM3G015MUV-EVK-003 is a 650V GaN HEMT power stage BM3G015MUV evaluation board. The BM3G015MUV-EVK-003 evaluation board consists of the BM3G015MUV (GaN FET (650V 150mohm), integrated driver and protection circuit) and A board on which peripheral components are mounted. This IC is designed to adapt major exist controllers, so that it also can be used to replace the traditional discrete power switches, such as super junction MOSFET.
- Power supply voltage range from 6.25V to 35V
- Drain voltage max is 650V
- VDD quiescent current is 0.24mA (max)
- Positive-going input threshold of 2V and negative-going input threshold of 1.55V max
- Turn-on slew rate is 28V/ns (typ)
- Operating temperature range from -10 to +105°C
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM3G015MUV-LBE2
SVHC
To Be Advised
Silicon Core Number
BM3G015MUV-LBE2
Application Sub Type
GaN HEMT Power Stage
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001