Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč419.588 |
5+ | Kč402.032 |
10+ | Kč384.476 |
50+ | Kč350.869 |
100+ | Kč343.847 |
250+ | Kč336.824 |
Product Information
Product Overview
The BM63764S-VC is a 600V/15A IGBT Intelligent Power Module (IPM) for high speed switching drive in 25 pin HSDIP package. It is composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. Small switching loss IGBTs optimized for high speed switching drive such as a washing machine or a fan motor is adopted. The high side IGBT gate driver (HVIC) features SOI (Silicon On Insulator) process, drive circuit, high voltage level shifting, current limit for bootstrap diode, control supply under-voltage locked out (UVLO), low side IGBT gate driver (LVIC) features drive circuit, short circuit current protection (SCP), control supply under voltage locked out (UVLO), thermal shutdown (TSD) and fault signal (LVIC) corresponding to SCP (low side IGBT), TSD, UVLO fault. Typical application include high speed switching drive of AC100 to 240Vrms (DC voltage less than 400V) class motor, high speed switching drive of motor.
- IGBT collector-emitter voltage VCESAT is 1.7V
- FWD forward voltage VF is 1.5V (typ)
- FWD reverse recovery time trr is 100ns (typ)
- Operating temperature range from-25°C to +100°C
- 3phase DC/AC inverter
- Low side IGBT open emitter
- Built-in bootstrap diode
- Input interface 3.3V, 5V line
Applications
Power Management, Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine) flux is used.
Technical Specifications
IGBT
15A
SDIP
-
600V
1.5kV
DIPIPM
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate