Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM63963S-VA
Order Code3106648
Product RangeBM63xxxS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč521.413 |
5+ | Kč492.320 |
10+ | Kč463.228 |
50+ | Kč403.788 |
100+ | Kč369.930 |
250+ | Kč336.072 |
Price for:Each
Minimum: 1
Multiple: 1
Kč521.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM63963S-VA
Order Code3106648
Product RangeBM63xxxS Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)10A
Isolation Voltage1.5kV
IPM Case StyleHSDIP
IPM SeriesDIPIPM
Product RangeBM63xxxS Series
SVHCTo Be Advised
Product Overview
- 600V/10A IGBT intelligent power module (IPM) for high speed switching drive in HSDIP25 package
- Composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diode
- 3phase DC/AC inverter for motor control
- Low side IGBT open emitter
- Built -in bootstrap diode
- Fault signal(LVIC): corresponding to SCP (low side IGBT), UVLO fault
- Input interface 3.3V, 5V line
- UL recognized (file E468261)
- 20KHz recommended switching frequency
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
10A
IPM Case Style
HSDIP
Product Range
BM63xxxS Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.5kV
IPM Series
DIPIPM
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability