Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25H160FVM-5ACTR
Order Code4199721
Product Range16Kbit SPI Serial EEPROM
Technical Datasheet
489 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13.418 |
10+ | Kč11.963 |
100+ | Kč11.336 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč13.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H160FVM-5ACTR
Order Code4199721
Product Range16Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density16Kbit
Memory Configuration2K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range16Kbit SPI Serial EEPROM
SVHCTo Be Advised
Product Overview
BR25H160xxx-5AC series is a 16Kbit serial EEPROM of SPI BUS interface suitable for Airbag, ABS and ECU application.
- AEC-Q100 qualified and functional safety supportive automotive products
- SPI BUS mode (CPOL, CPHA) = (0, 0), (1, 1), page size of 32byte and bit format of 2048 x 8bit
- 1.7V to 5.5V wide limit of operating voltage, possible 1MHz operation
- 32 byte write lockable identification page (ID page)
- Address auto increment function at read operation
- SPI bus type
- Auto erase and auto end function at data rewrite
- HOLD function by the HOLDB pin, prevention of write mistake, write prohibition at power on
- Write prohibition by the WPB pin and write prohibition block setting
- 8 lead MSOP package, ambient operating temperature range from -40°C to +125°C
Technical Specifications
Memory Density
16Kbit
Interfaces
SPI
IC Case / Package
MSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Memory Configuration
2K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001