Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR34E02NUX-3TR
Order Code4180303
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
3,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10.584 |
10+ | Kč9.706 |
100+ | Kč8.201 |
500+ | Kč7.750 |
1000+ | Kč7.549 |
2500+ | Kč7.047 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč10.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR34E02NUX-3TR
Order Code4180303
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Configuration256 x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageVSON
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
SVHCTo Be Advised
Product Overview
BR34E02-3 is a 256×8bit electrically erasable PROM (based on serial presence detect).
- Wide operating voltage range is 1.7V to 5.5V, page write function (16byte)
- Two-wire serial interface, self-timed erase and write cycle, 2K capacity
- High reliability fine pattern CMOS technology, more than 1 million write cycles
- More than 40 years data retention, noise reduction filtered inputs in SCL / SDA
- Write protect feature (WP pin), prevention of write mistake at low voltage
- Low power consumption (write at 1.7V) is 0.4mA typical
- Low power consumption (read at 1.7V) is 0.1mA typical
- Low power consumption (standby at 1.7V) is 0.1µA typical
- Operating temperature is -40°C to +85°C
- Package style is VSON-8
Technical Specifications
Memory Density
2Kbit
Interfaces
I2C
IC Case / Package
VSON
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
256 x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001