Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24,645.364 |
Price for:Each
Minimum: 1
Multiple: 1
Kč24,645.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBSM600D12P4G103
Order Code4168760
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id567A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance-
Transistor Case StyleModule
No. of Pins11Pins
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max4.8V
Power Dissipation1.78kW
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
567A
Drain Source On State Resistance
-
No. of Pins
11Pins
Gate Source Threshold Voltage Max
4.8V
Operating Temperature Max
150°C
SVHC
To Be Advised
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
-
Power Dissipation
1.78kW
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.394
Product traceability