Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBU2092F-E2
Order Code1831853
Technical Datasheet
Device TypeSerial to Parallel Driver
Output Current25mA
No. of Outputs12Outputs
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOP
No. of Pins18Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Device Type
Serial to Parallel Driver
No. of Outputs
12Outputs
Supply Voltage Max
5.5V
No. of Pins
18Pins
Operating Temperature Max
75°C
MSL
-
Output Current
25mA
Supply Voltage Min
2.7V
IC Case / Package
SOP
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027