Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37.871 |
10+ | Kč29.594 |
50+ | Kč27.839 |
100+ | Kč26.083 |
250+ | Kč25.832 |
500+ | Kč25.582 |
1000+ | Kč25.331 |
2500+ | Kč25.055 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč37.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU2092FV-E2
Order Code3011340
Technical Datasheet
Device TypeSerial to Parallel Driver
Output Current25mA
No. of Outputs12Outputs
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSSOP-B
No. of Pins20Pins
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Device Type
Serial to Parallel Driver
No. of Outputs
12Outputs
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
75°C
MSL
MSL 1 - Unlimited
Output Current
25mA
Supply Voltage Min
2.7V
IC Case / Package
SSOP-B
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299