Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč70.976 |
10+ | Kč55.176 |
25+ | Kč50.160 |
50+ | Kč46.147 |
100+ | Kč44.893 |
250+ | Kč44.642 |
500+ | Kč42.636 |
1000+ | Kč41.884 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč70.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU26154MUV-E2
Order Code3010871
Technical Datasheet
Audio CODEC TypeMono
No. of ADCs1
No. of DACs2
Operating Temperature Min-20°C
Operating Temperature Max85°C
Sampling Rate48kSPS
Audio IC Case StyleVQFN-V
No. of Pins40Pins
No. of Input Channels1Channels
No. of Output Channels1Channels
ADC / DAC Resolution12bit
ADCs / DACs Signal to Noise Ratio93dB
IC Interface TypeI2C, I2S, SPI
Supply Voltage Range2.7V to 5.5V
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Audio CODEC Type
Mono
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
VQFN-V
No. of Input Channels
1Channels
ADC / DAC Resolution
12bit
IC Interface Type
I2C, I2S, SPI
Product Range
-
MSL
MSL 3 - 168 hours
No. of ADCs
1
Operating Temperature Min
-20°C
Sampling Rate
48kSPS
No. of Pins
40Pins
No. of Output Channels
1Channels
ADCs / DACs Signal to Noise Ratio
93dB
Supply Voltage Range
2.7V to 5.5V
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074