Print Page
Image is for illustrative purposes only. Please refer to product description.
1,890 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč12.164 |
10+ | Kč8.327 |
100+ | Kč5.994 |
500+ | Kč4.514 |
1000+ | Kč4.213 |
Price for:Each
Minimum: 5
Multiple: 5
Kč60.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0902DT1
Order Code4129804
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If35mA
Forward Voltage2.1V
Wavelength Typ605nm
Luminous Intensity560mcd
Viewing Angle-
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
CSL0902DT1 is an orange surface mount chip LED featuring lends AlGaInP packed with transparent colourless resin. Ideal as a light source for display units. This is a orange chip led high brightness lens type. Application includes car interior.
- Typical forward voltage is 2.1V (IF=20mA, tolerance is ±3%, lighting time is 1msec)
- Maximum reverse current is 10μA (VR=12V), power dissipation is 87mW
- Typical luminous intensity is 560mcd (IF=20mA, lighting time is 10msec)
- Typical dominant wave length is 605nm (IF is 20mA, lighting time is 10msec, tolerance is ±1nm)
- Source of light for display unit
- IF is 20mA (at VF), AEC-Q102 (automotive grade) common standard
- With lens package type
- Operation temperature range from -40 to +100°C
Technical Specifications
LED Colour
Orange
LED Case Size
1.6mm x 0.8mm
Forward Voltage
2.1V
Luminous Intensity
560mcd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
35mA
Wavelength Typ
605nm
Viewing Angle
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001