register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč133.175 |
10+ | Kč102.076 |
25+ | Kč94.050 |
50+ | Kč88.783 |
100+ | Kč83.516 |
250+ | Kč76.996 |
500+ | Kč75.992 |
Product Information
Product Overview
ML22120TBZ0B-MX is a speech synthesis LSI with a serial flash memory interface for sound data and compatible with the sound data playback function (Sound Generator). It has a Clock Synchronous Serial Interface and I2C interface. The pitch and volume can be changed dynamically by controlling the setting register. It adopts a 16-bit D/A converter and low-pass filter which realize high-quality sound. It has the 5 band equalizer as a sound quality effect processing. The functions necessary for sound output are integrated into a single chip, so that sound functions can be realized simply by adding this LSI and an external speaker amplifier.
- Speech synthesis LSI with pitch control function for automotive
- 16bit straight PCM speech synthesis algorithm, 64 phrases
- 128Mbits flash memory capacity
- 10Kohm driving line amplifier output
- Power-supply voltage range from 2.7V to 3.6V
- Operating temperature range from -40°C to +105°C
- Available in a 32-pin TQFP package
Technical Specifications
Speech Synthesis LSI
I2C, SPI
32Pins
105°C
-
2.7V to 3.6V
TQFP
-40°C
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate