Print Page
Image is for illustrative purposes only. Please refer to product description.
359 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč176.814 |
5+ | Kč150.480 |
10+ | Kč124.146 |
50+ | Kč123.895 |
100+ | Kč96.558 |
250+ | Kč90.539 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč176.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT2750NYTB
Order Code2772413
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id6A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.75ohm
Transistor Case StyleTO-268 (D3PAK)
No. of Pins2Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.8V
Power Dissipation57W
Operating Temperature Max175°C
Product Range-
MSLMSL 1 - Unlimited
SVHCLead (23-Jan-2024)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
6A
Drain Source On State Resistance
0.75ohm
No. of Pins
2Pins
Gate Source Threshold Voltage Max
2.8V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-268 (D3PAK)
Rds(on) Test Voltage
18V
Power Dissipation
57W
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004695