Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoSML-210LTT86N
Order Code1525567
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size1.25mm x 1.4mm
LED Case Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage1.75V
Wavelength Typ660nm
Luminous Intensity10mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Alternatives for SML-210LTT86N
1 Product Found
Product Overview
The SML-210LTT86N is a small Chip LED with transparent clear lens. The compact and leadless design of this LED allows for high mounting density. It can be mounted by automatic mounting.
- 4V Reverse voltage
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Red
Bulb Size
1.25mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
1.25mm x 1.4mm
Forward Voltage
1.75V
Luminous Intensity
10mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003