Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoSML-210VTT86L
Order Code1685054
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size1.25mm x 1.4mm
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity4mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Alternatives for SML-210VTT86L
1 Product Found
Product Overview
The SML-210VTT86L is a small Chip LED with transparent colourless lens, made of GaAsP on GaP chip. The compact and leadless design of this LED allows for high mounting density. It can be mounted by automatic mounting.
- 70mW Power dissipation
- 4V Reverse voltage
- 100µA at 4V Reverse current
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Red
Bulb Size
1.25mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038