Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML522BUNWT86
Order Code3954429
Product RangeSML522 Series
Technical Datasheet
3,525 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31.852 |
10+ | Kč22.497 |
25+ | Kč21.594 |
50+ | Kč20.691 |
100+ | Kč15.474 |
500+ | Kč13.443 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč31.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML522BUNWT86
Order Code3954429
Product RangeSML522 Series
Technical Datasheet
LED ColourRed, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 5mA, B 5mA
Luminous Intensity / ColourR 21mcd, B 22mcd
Forward Voltage / ColourR 1.9V, B 2.9V
Wavelength / ColourR 624nm, B 470nm
Product RangeSML522 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Red, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 21mcd, B 22mcd
Wavelength / Colour
R 624nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 5mA, B 5mA
Forward Voltage / Colour
R 1.9V, B 2.9V
Product Range
SML522 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability