Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8870
Order Code1776147
Also Known AsGTIN UPC EAN: 7611990188291
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč344.599 |
10+ | Kč337.828 |
100+ | Kč330.805 |
250+ | Kč324.034 |
500+ | Kč317.011 |
Price for:Each
Minimum: 1
Multiple: 1
Kč344.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8870
Order Code1776147
Also Known AsGTIN UPC EAN: 7611990188291
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8870 is a 1.8m black USB 3.0 Cable Assembly with an USB type-A male 9-pin plug on one end and an USB type-B male 9-pin plug on other end. The cable comes with the 45P black PVC molded hood on both the ends and a PVC jacket. The plugs come with a nickel-plated shell.
- 30Ω Maximum contact resistance
- 10MΩ Minimum insulation resistance
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
1.8m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 11.02.8870
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1