Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.03.1055
Order Code2254525
Also Known AsGTIN UPC EAN: 7611990148547
Technical Datasheet
54 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč138.692 |
10+ | Kč106.841 |
100+ | Kč74.989 |
250+ | Kč64.456 |
500+ | Kč58.436 |
1000+ | Kč52.417 |
Price for:Each
Minimum: 1
Multiple: 1
Kč138.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1055
Order Code2254525
Also Known AsGTIN UPC EAN: 7611990148547
Technical Datasheet
Connector Type ASATA 15 Way Socket
Connector Type BSATA Power Plug, 4 Way
Cable Length - Imperial0.49ft
Cable Length - Metric150mm
Jacket Colour0
Product Range-
Product Overview
The 11.03.1055 is a 0.15m Power Adapter Cable with Molex 4-pin male to SATA 15-pin (Power) female connector, 18AWG conductor and yellow/black/red hook up wire. It is suitable for converting the 4-pin HDD interface to the SATA power connector.
- Internal area of application
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
SATA 15 Way Socket
Cable Length - Imperial
0.49ft
Jacket Colour
0
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA Power Plug, 4 Way
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154