Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.02.1109
Order Code2565668
Also Known AsGTIN UPC EAN: 7611990131068
Technical Datasheet
218 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč945.516 |
10+ | Kč926.706 |
25+ | Kč907.645 |
100+ | Kč888.835 |
250+ | Kč869.774 |
Price for:Each
Minimum: 1
Multiple: 1
Kč945.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.02.1109
Order Code2565668
Also Known AsGTIN UPC EAN: 7611990131068
Technical Datasheet
Convert FromUSB Type C Plug
Convert ToRJ45 Jack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Converts a USB 3.1 Type C port into an RJ45 port, ideal for computers with no available Ethernet port.
- Gigabit RJ45 network connection
- Simple Plug and play, no software required
- Supports 10/100 /1000Mbps bandwidth
- Supports twisted pair crossover detection and auto-correction
- USB bus power (no external power supply needed)
- Connections: 1x USB 3.1 Type C male and 1x Gigabit Ethernet RJ45 female port
Technical Specifications
Convert From
USB Type C Plug
Product Range
-
Convert To
RJ45 Jack
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05