Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.03.2021
Order Code2506263
Also Known AsGTIN UPC EAN: 7611990110704
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč435.138 |
10+ | Kč426.360 |
100+ | Kč417.833 |
250+ | Kč409.055 |
500+ | Kč400.277 |
1000+ | Kč391.750 |
Price for:Each
Minimum: 1
Multiple: 1
Kč435.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.2021
Order Code2506263
Also Known AsGTIN UPC EAN: 7611990110704
Technical Datasheet
D Sub Connector AHigh Density D Sub
Convert From GenderReceptacle
Convert From Positions15Ways
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions15Ways
Product Range-
Contact Material-
Contact Plating-
Product Overview
The 12.03.2021 is a 15-pin mini Gender Changer with HD 15 female to HD 15 female connectors.
- Low leverage on the computer connector due to compact construction
- Connection between two similar connectors
- All lines are connected 1:1
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Contents
Gender Changer, Locking screws.
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
15Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
High Density D Sub
Convert To Positions
15Ways
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 12.03.2021
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032