Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.03.3134
Order Code2373624
Also Known AsGTIN UPC EAN: 7611990121113
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč523.921 |
10+ | Kč513.388 |
25+ | Kč502.854 |
100+ | Kč492.320 |
250+ | Kč481.787 |
500+ | Kč471.504 |
Price for:Each
Minimum: 1
Multiple: 1
Kč523.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3134
Order Code2373624
Also Known AsGTIN UPC EAN: 7611990121113
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Socket
Cable Length - Imperial0.49ft
Cable Length - Metric150mm
Jacket ColourWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 12.03.3134 is a 0.15m Audio/Video Cable Assembly with DisplayPort male to HDMI type A female connector, 34AWG conductor and white jacket. It is used to connect a graphic card with DisplayPort Female to a monitor by using a HDMI cable.
- External area of application
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
0.49ft
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05