Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,231.265 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,231.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No21.13.1135
Order Code4141897
Technical Datasheet
Convert FromTri-Speed 10Mbps/100Mbps/1Gbps Copper
Convert ToDual-Speed 100Mbps/1Gbps Fibre
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
Tri-Speed 10Mbps/100Mbps/1Gbps Copper
Product Range
-
Convert To
Dual-Speed 100Mbps/1Gbps Fibre
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6