Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTACRAFT
Manufacturer Part NoRC36
Order Code3018517
Also Known AsGTIN UPC EAN: 5060252029933
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,232.431 |
6+ | Kč1,081.199 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,232.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROTACRAFT
Manufacturer Part NoRC36
Order Code3018517
Also Known AsGTIN UPC EAN: 5060252029933
Technical Datasheet
Battery Voltage3.6V
Chuck Size-
Torque Max-
Driver ShapeHex
Battery Capacity-
Kit Contents4 Bits; Single end 75mm PH0, Single end 75mm PH1, Double end 75mm PH2 & Slot, Double end 110mm PH2
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A powerful, pocket-sized rechargeable screwdriver for DIY, hobby and electronics. This screwdriver is ideal for tight spaces and tricky spots where the narrow tip and LED light give you easy access and clear visibility. Featuring a built-in rechargeable lithium-ion battery with micro USB charging cable, fully charged in just 60 mins.
- Portable, lightweight design with soft grip
- Fitted with LED light
- Simple push-button control for forward & reverse
- Quick release chuck
- Includes 4 Bits; Single end 75mm PH0, Single end 75mm PH1, Double end 75mm PH2 & Slot, Double end 110mm PH2
Contents
4 Bits; Single end 75mm PH0, Single end 75mm PH1, Double end 75mm PH2 & Slot, Double end 110mm PH2
Technical Specifications
Battery Voltage
3.6V
Torque Max
-
Battery Capacity
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Chuck Size
-
Driver Shape
Hex
Kit Contents
4 Bits; Single end 75mm PH0, Single end 75mm PH1, Double end 75mm PH2 & Slot, Double end 110mm PH2
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334