Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTACRAFT
Manufacturer Part NoRC9001
Order Code1702977
Also Known AsGTIN UPC EAN: 5060030667678
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč312.748 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč312.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROTACRAFT
Manufacturer Part NoRC9001
Order Code1702977
Also Known AsGTIN UPC EAN: 5060030667678
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Sanding and shaping accessories to fit most mini rotary tools
- Has flap sanders, sander bands and sanding discs for material removal and renovation on small pieces
- Shaft diameters 2.35mm and 3.2mm
Technical Specifications
Kit Contents
-
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042212
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1