Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE901
Order Code1172113
Technical Datasheet
Convert FromTO252, SOT223, SOT89, SOT23, SOT23-8, SC75
Convert To-
Pitch Spacing2.54mm
Row Pitch-
Product Range-
Product Overview
RE901 is a multiadapter circuit board with six micro-miniature semiconductor circuits. The PCB can be equipped with twenty different types of semiconductors.
- Epoxy fibre-glass FR4 1.50mm, single-sided 35µm Cu
- Surface chemical Ni/Au with solder stop mask, component print
- 8-pole pin terminal connection spacing 2.54mm
- Hole diameter is 1.00mm
- Prescratched rated break point for the separation of individual modules from the board
- Size is 22.86mm x 46.72mm
Notes
Gerber data for manufacture of the soldering paste imprint will be provided free of charge on request.
Technical Specifications
Convert From
TO252, SOT223, SOT89, SOT23, SOT23-8, SC75
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003