Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE915
Order Code2474688
Technical Datasheet
Convert From6-SC70 / SC-88 / SOT-363
Convert To-
Pitch Spacing2.54mm
Row Pitch-
Product Range-
Product Overview
- SC70-6, SC88-6 and SOT363 adapter
- Epoxy fibre-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH), surface chem. Ni/Au
- Solder stop mask
- Adaption circuit board for SC70-6, SC88-6 and SOT363 with 0.65mm pitch
- Hole spacing is 2.54mm, solder pads Ø is 2.20mm
- Shield pad and cooling pad
- Size is 12.38 x 9.84mm
Technical Specifications
Convert From
6-SC70 / SC-88 / SOT-363
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499