Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč405.794 |
10+ | Kč300.208 |
Price for:Each
Minimum: 1
Multiple: 1
Kč405.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE931
Order Code1172129
Technical Datasheet
Convert From-
Convert To-
Pitch Spacing2.54mm
Row Pitch-
Product Range-
Product Overview
The RE931 is a 61.40 x 81.7mm SMD Adaption Circuit Board, made of 1.5mm epoxy fibreglass and 35µm Cu double-sided construction with solder stop mask Ni/Au surface. This 0.65/0.635mm plated through hole adapter circuit board comes with pre-scratched rated break point for the separation of individual modules from the board and suitable for 7 different SSOP's devices.
- 1mm Hole diameter
Applications
Industrial
Technical Specifications
Convert From
-
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016