Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No32-150
Order Code3391727
Also Known AsGTIN UPC EAN: 0025997321501
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč815.602 |
Price for:Each
Minimum: 1
Multiple: 1
Kč815.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No32-150
Order Code3391727
Also Known AsGTIN UPC EAN: 0025997321501
Technical Datasheet
Applicator TypeSealants
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A Multifunctional Mortar Gun Set, with a heavy-duty ratchet mechanism gun with high thrust ratio, high density push block with hardened release plate and push rod. Strong aluminium tube, aluminium front and back rings. Can be used as a mortar gun, grouting gun, sausage gun, bulk loading gun or a caulking gun.
- Heavy-duty ratchet mechanism
- Aluminium Body with metal handle
- Easy to load and clean
- Overall Length: 380mm
Contents
2x Round Black Nozzles (Large and Small), 2x Rectangular Black Nozzles (1x Straight Edge, 1x Angled Edge), 2x White Nozzles, Dome-Shaped Plunger, 2x Plungers with Cut for use with Mortar, 2x Plungers without Cut for use with Grout, Spanner, Instruction Booklet
Technical Specifications
Applicator Type
Sealants
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.329