Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoDVS24
Order Code1187675
Product RangeDVS Series
Also Known AsGTIN UPC EAN: 5056414507630
Technical Datasheet
4 In Stock
34 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,705.691 |
3+ | Kč1,445.110 |
5+ | Kč1,253.498 |
10+ | Kč1,095.244 |
20+ | Kč999.940 |
50+ | Kč904.636 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,705.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoDVS24
Order Code1187675
Product RangeDVS Series
Also Known AsGTIN UPC EAN: 5056414507630
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
No. of Outlets4Outlets
SPD Type-
Peak Surge Current1kA
Continuing Operating Voltage Max24VDC
Voltage Rating38VDC
Suppressor MountingDIN Rail
Product RangeDVS Series
Plug Type-
Technical Specifications
Suppressor Type
Mains Surge Protector
No. of Outlets
4Outlets
Peak Surge Current
1kA
Voltage Rating
38VDC
Product Range
DVS Series
No. of Poles
3 Pole
SPD Type
-
Continuing Operating Voltage Max
24VDC
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03