Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoSF1121
Order Code1187723
Product RangeSF112 Series
Also Known AsGTIN UPC EAN: 5056414509672
Technical Datasheet
88 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč118.628 |
5+ | Kč110.101 |
10+ | Kč100.571 |
20+ | Kč94.301 |
40+ | Kč88.783 |
100+ | Kč83.266 |
Price for:Each
Minimum: 1
Multiple: 1
Kč118.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSF1121
Order Code1187723
Product RangeSF112 Series
Also Known AsGTIN UPC EAN: 5056414509672
Technical Datasheet
Product RangeSF112 Series
Inductance4mH
RMS Current (Irms)-
DC Resistance Max0.9ohm
Inductance Tolerance± 20%
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SF1121 is a 250W open Toroidal Choke with copper wire and 1-phase supply. This iron powder choke features 20mm minimum stripped and tinned leads. Supports ±20% inductance tolerance.
Applications
Lighting
Technical Specifications
Product Range
SF112 Series
RMS Current (Irms)
-
Inductance Tolerance
± 20%
Inductance
4mH
DC Resistance Max
0.9ohm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014