Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC2054-2
Order Code2819232
Also Known As110064
Technical Datasheet
87 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,671.029 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,671.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC2054-2
Order Code2819232
Also Known As110064
Technical Datasheet
Battery Voltage14.4V
Battery TechnologyLithium Ion
Battery Capacity6.9Ah
Battery Size Code-
External Height22.35mm
Battery TerminalsBlade Contact
External Width77.4mm
Pack Quantity1
External Depth150.4mm
Battery Type / Size-
Weight430g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
14.4V
Battery Capacity
6.9Ah
External Height
22.35mm
External Width
77.4mm
External Depth
150.4mm
Weight
430g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Blade Contact
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43
UN Hazard Code:3480