Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,944.090 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,944.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBBERMAID
Manufacturer Part NoFG750824
Order Code3677216
Technical Datasheet
Dispenser Type-
Volume-
Product Range-
SVHCTo Be Advised
Product Overview
Free-standing, all-metal hand hygiene station with weighted base enables placement of AutoFoam dispenser in any location where hand hygiene is required.
- Black steel free-standing station allows for dispenser placement without the need to drill walls
- Weighted base provides extra stability
Technical Specifications
Dispenser Type
-
Product Range
-
Volume
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:72286020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.57