Print Page
MHS-9-1
Joystick, SPST-NO, 2, 100 mA, 50 V, 9 Position
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUFFY
Manufacturer Part NoMHS-9-1
Order Code4703505
Product RangeMHS Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,674.410 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,674.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUFFY
Manufacturer Part NoMHS-9-1
Order Code4703505
Product RangeMHS Series
Technical Datasheet
No. of Axes2
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max100mA
Contact Voltage DC Max50V
No. of Switch Positions9 Position
Switch TerminalsWire Leaded
Lever Travel8°
Handle StyleCastle
Rotation Electrical Angle-
Product RangeMHS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
-
Contact Voltage DC Max
50V
Switch Terminals
Wire Leaded
Handle Style
Castle
Product Range
MHS Series
Contact Current AC Max
-
Contact Current DC Max
100mA
No. of Switch Positions
9 Position
Lever Travel
8°
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013