Print Page
SS2-T-4-A-1
Joystick, IP67, 2, 5 A, 250 V, 4 Position
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUFFY
Manufacturer Part NoSS2-T-4-A-1
Order Code4703511
Product RangeSS2 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,936.306 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,936.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUFFY
Manufacturer Part NoSS2-T-4-A-1
Order Code4703511
Product RangeSS2 Series
Technical Datasheet
No. of Axes2
Contact Current AC Max5A
Contact Voltage AC Max250V
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions4 Position
Switch Terminals-
Lever Travel24°
Handle StyleTall Knurled
Rotation Electrical Angle-
Product RangeSS2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
Switch Terminals
-
Handle Style
Tall Knurled
Product Range
SS2 Series
Contact Current AC Max
5A
Contact Current DC Max
-
No. of Switch Positions
4 Position
Lever Travel
24°
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013